TE Connectivity 808381N003 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 808381N003 to view detailed technical specifications.
No datasheet is available for this part.