TE Connectivity 810295-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Natural |
| Diameter | 0.2inch |
| Length | 0.62inch |
| Mount | Cable |
| Package Quantity | 200 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 810295-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.