This 600V solid wire is made from 19 strands of 34AWG wire with a grey color and a maximum operating temperature of 150°C. It is compliant with ELV regulations and RoHS standards. The wire has a conductor diameter of 0.031inch and an outside diameter of 0.047inch. It is available in a variety of configurations, including series MIL-W-81044 and MIL-C-27500, 44A0811.
TE Connectivity 81044/12-22-8 technical specifications.
| Color | Grey |
| Conductor Diameter | 0.031inch |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.047inch |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0811 |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 81044/12-22-8 to view detailed technical specifications.
No datasheet is available for this part.