TE Connectivity 81044/13-24-9013 technical specifications.
| Color | Black, White, Orange, Brown |
| Conductor Material | Copper, Silver |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | MIL-W-81044 and MIL-C-27500, 44A0811 |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 81044/13-24-9013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.