
NUT DRIVER HEX SOCKET 6MM 5.0
TE Connectivity 811262-1 technical specifications.
| Lead Free | Not Applicable |
| Length | 5inch |
| Mount | Socket |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| Size | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 811262-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
