
TE Connectivity 812793-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Government Qualified | No |
| Length | 16.5mm |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S02 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 812793-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
