TE Connectivity 8136-475G8 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8136-475G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.