TE Connectivity 816-AG12D-ES technical specifications.
| Package/Case | SOIC |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Data Rate | 40Mbps |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Vertical |
| Number of Positions | 16 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Simplex/Duplex | Half Duplex |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 816-AG12D-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.