TE Connectivity 81665-2 technical specifications.
| Color | Black |
| Depth | 38.1mm |
| Diameter | 27.9mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | NEOPRENE |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 17 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 81665-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.