TE Connectivity 81665-3 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Depth | 30.17mm |
| Diameter | 18.7mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 30.17mm |
| Material | NEOPRENE |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 11 |
| Wire/Cable Diameter | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 81665-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.