TE Connectivity 81665-5 technical specifications.
| Body Material | NEOPRENE |
| Package/Case | Metal |
| Color | Black |
| Depth | 47.62mm |
| Diameter | 37.8mm |
| ELV | Compliant |
| Height | 1.875inch |
| Lead Free | Lead Free |
| Length | 47.62mm |
| Material | NEOPRENE |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 23 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 81665-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.