
The 800 Series 2-Row Through Hole Socket is a general-purpose socket designed for use with ICs and components. It features a gold-plated contact finish and a copper contact material. The socket has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is available in packaging quantities of 4160 and is packaged in rail/Tube format. The socket has a pitch of 2.54mm and a row spacing of 7.62mm.
TE Connectivity 818-AG11D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4160 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 818-AG11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.