TE Connectivity 81A0111-22-0 technical specifications.
| Color | Black |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.042inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.004inch |
| Lead Free | Not Applicable |
| Length | 5000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlexLine |
| Voltage | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 81A0111-22-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.