TE Connectivity 81A0111-28-6 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Diameter | 0.68mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 81A0111-28-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.