TE Connectivity 82-1896-00-2 technical specifications.
| Type | FlexLine Wire |
| Size | 00AWG |
| Number of Conductors | 9 |
| Conductor Material | Nickel Plated Copper Alloy |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 82-1896-00-2 to view detailed technical specifications.
No datasheet is available for this part.