TE Connectivity 820-AG10D-ES technical specifications.
| Termination Type | SOLDER |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 820-AG10D-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.