
TE Connectivity 820188-000 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 462A4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 820188-000 to view detailed technical specifications.
No datasheet is available for this part.