TE Connectivity 821665-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 600VAC |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 821665-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.