The 821876-1 SIMM socket from TE Connectivity is a 22-contact component with a SKT gender and 2.54mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The socket operates within a temperature range of -55°C to 105°C.
TE Connectivity 821876-1 technical specifications.
| Type | SIMM Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 821876-1 to view detailed technical specifications.
No datasheet is available for this part.