TE Connectivity 821876-4 technical specifications.
| Type | SIMM Socket |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 821876-4 to view detailed technical specifications.
No datasheet is available for this part.