TE Connectivity 821903-1 technical specifications.
| Package/Case | PLCC |
| Lead Free | Not Applicable |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 821903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.