TE Connectivity 821903-5 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Number of Positions | 28 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 821903-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.