TE Connectivity 821903-6 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 821903-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.