TE Connectivity 821942-1 technical specifications.
| Body Material | Polyphenylene, PPS |
| Package/Case | PQFP |
| Color | Black |
| Contact Material | Polyphenylene |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 34.04mm |
| Flammability Rating | UL94 V-0 |
| Height | 4.83mm |
| Length | 34.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 821942-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
