100-position, straight, through-hole mount connector housing with a 0.025-inch pitch. Features tin-lead plated bronze contacts and a black polymer insulation material. Operates within a temperature range of -55°C to 105°C and has a maximum AC voltage rating of 250V. This component is PQFP packaged and rated UL94 V-0 for flammability.
TE Connectivity 821949-4 technical specifications.
| Package/Case | PQFP |
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 28.96mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 28.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 821949-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
