TE Connectivity 821949-4&821939-1 technical specifications.
| Package/Case | PQFP |
| Length | 12.7mm |
| Number of Contacts | 10 |
| Pitch | 0.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 821949-4&821939-1 to view detailed technical specifications.
No datasheet is available for this part.