
132-position PQFP socket with straight, through-hole solder termination. Features a thermoplastic body, black color, and bronze contacts with tin/lead plating. Rated for 1A current and 750V DC / 250V AC voltage, operating between -55°C and 105°C. UL94 V-0 flammability rating.
TE Connectivity 821949-5 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PQFP |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 34.04mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.97mm |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 34.04mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Orientation | Straight |
| Package Quantity | 768 |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 821949-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.