
TE Connectivity 821980-1 technical specifications.
| Contact Type | Socket |
| Lead Free | Lead Free |
| Length | 123.7mm |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 821980-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.