
TE Connectivity 822-AG11DESL-LF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 822-AG11DESL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.