TE Connectivity 822026-1 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 822026-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.