TE Connectivity 822030-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.66mm |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.7mm |
| Lead Free | Contains Lead |
| Length | 14.6mm |
| Max Operating Temperature | 105°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Package Quantity | 315 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Micro-Edge |
| Width | 126mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 822030-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.