TE Connectivity 822049-1 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Number of Positions | 52 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 822049-1 to view detailed technical specifications.
No datasheet is available for this part.