TE Connectivity 822068-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 600VAC |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 822068-4 to view detailed technical specifications.
No datasheet is available for this part.