
144-position, straight orientation IC socket featuring a PQFP package. This through-hole mount component utilizes bronze contacts with tin-lead plating for mating, offering a 250V AC voltage rating. Constructed with a polymer insulation material, it operates within a temperature range of -55°C to 105°C and has a flammability rating of UL94 V-0. Packaging is provided in rails/tubes with a pitch of 0.65mm.
TE Connectivity 822114-3 technical specifications.
| Package/Case | PQFP |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 38.2mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 38.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 822114-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.