
160-position PQFP socket with 0.65mm pitch, designed for through-hole mounting with straight orientation. Features tin-lead plated bronze contacts and a thermoplastic insulator, rated for 1A current and 750V voltage (250V AC). Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating. Packaging is in rail/tube format.
TE Connectivity 822114-4 technical specifications.
| Package/Case | PQFP |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 38.2mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 38.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 822114-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
