TE Connectivity 822115-3 technical specifications.
| Body Material | Polyphenylene |
| Package/Case | PQFP |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 38.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 38.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.026inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 822115-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.