TE Connectivity 822134-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Package Quantity | 182 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Series | Micro-Edge |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 822134-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.