
TE Connectivity 822253-2 technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Length | 109.2mm |
| Number of Positions | 132 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 822253-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
