
TE Connectivity 822437-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 84 |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 822437-6 to view detailed technical specifications.
No datasheet is available for this part.
