
TE Connectivity 822473-7 technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Package Quantity | 512 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 822473-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.