
32-position PLCC socket with 1.27mm pitch, designed for surface mount (SMD/SMT) termination. Features tin-plated bronze contacts for reliable mating, a thermoplastic insulator, and a straight orientation. Rated for 1A current and 600V AC, with an operating temperature range of -55°C to 105°C. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
TE Connectivity 822475-2 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 19.22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 822475-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.