TE Connectivity 822516-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 850VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 822516-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.