
Surface mount PLCC socket featuring 20 contacts and 20 positions. Constructed with a thermoplastic body and insulation material, it offers a straight orientation and a 1.27mm pitch. Contacts are made of bronze with a tin plating for mating, supporting a 1A current rating and 250V voltage rating. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 822516-3 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 14.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Thermoplastic |
| Length | 14.36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 4620 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 822516-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
