
68-position PLCC socket with 1.27mm pitch, designed for surface mount (SMD/SMT) termination. Features a straight orientation and a current rating of 1A with a voltage rating of 250V. Constructed with a thermoplastic body and insulation, and bronze contacts with tin plating for reliable mating. Operates across a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 822516-5 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 30.82mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 30.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 1045 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 822516-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
