TE Connectivity 823314-000 technical specifications.
| Package/Case | 602 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 50 |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 823314-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.