TE Connectivity 823597-000 technical specifications.
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Manufacturer Series | 823597 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 823597-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.