TE Connectivity 824-AG12D technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | 800 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 824-AG12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.