
24-position, 2-row straight DIP socket with 2.54mm terminal pitch. Features gold-plated copper contacts for reliable mating, a 3A current rating, and a 1kV voltage rating. Constructed with UL94 V-0 rated polyester insulation, operating between -55°C and 105°C. Designed for through-hole mounting with solder termination.
TE Connectivity 824-AG31D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 800 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 824-AG31D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.