24-position DIP socket with straight, through-hole mounting and solder termination. Features a 2.54mm terminal pitch and 7.62mm row spacing. Constructed with copper contacts plated in gold and tin, offering a 3A current rating. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. RoHS compliant and lead-free.
TE Connectivity 824-AG31D-ESL-LF technical specifications.
| Capacitance | 1pF |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 3200 |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 824-AG31D-ESL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.