
The 824-AG31D-LF is a 24-position, 2-row I/O connector from TE Connectivity. It features copper contacts with gold plating and a flammability rating of UL94 V-0. The connector is suitable for operating temperatures between -55°C and 105°C. It is packaged in quantities of 20 and has a pitch of 2.54mm with a row spacing of 7.62mm. The 824-AG31D-LF is compliant with RoHS regulations.
TE Connectivity 824-AG31D-LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 824-AG31D-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
